Ohmite D75K100

Potentiometer, Wire Wound, 75W, 100ohm, 2625V, 10% +/-Tol, 260ppm/Cel
$ 31.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D75K100.

IHS

Datasheet2 pages5 years ago
Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 31.11
$ 41.68
Stock
9
17
Authorized Distributors
2
5
Resistance
100 Ω
100 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
75 W
75 W
Composition
-
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD75K100E
Res Wirewound 100 Ohm 10% 75W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD100K100E
Res Wirewound 100 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD175K100E
Res Wirewound 100 Ohm 10% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite D75K100 provided by its distributors.

Potentiometer, Wire Wound, 75W, 100ohm, 2625V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 100 Ohm 10% 75W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 75watt 100ohm 10% Tubular Ceramic
Res,wirewound,100Ohms,2.625Kwv,10+/-% Tol Rohs Compliant: No |Ohmite D75K100
RESISTOR POWER ADJ 100 OHM 75W | Ohmite D75K100
ADJ PWR RES 100 OHM 75W CHAS MT

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV