Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D50K100E

Res Wirewound 100 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 20.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D50K100E.

Newark

Datasheet2 pages6 years ago
Datasheet2 pages12 years ago
Datasheet1 page21 years ago

Electro Sonic

Farnell

Sager Electronics

DigiKey

Inventory History

3 month trend:
-11.33%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 20.331
$ 18.746
Stock
646
100
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
50 W
50 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

OhmiteD50K100
Potentiometer, Wire Wound, 50W, 100ohm, 1625V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K100E
Res Wirewound 100 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K100
Potentiometer, Wire Wound, 25W, 100ohm, 625V, 10% +/-Tol, 260ppm/Cel
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 7920deg 1W 70C
Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Ohmite D50K100E provided by its distributors.

Res Wirewound 100 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 50watt 100ohm 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 100 OHMS, PWR-RTG50 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 50W, 100ohm, 1625V, 10% +/-Tol
100Ω ±10% 50W ±260ppm/°C 1.625kV(DC) Base Mount 101.6mm L × 14.3mm W
Resistor;100Ohms;Wirewound;Adjustable Ra
RS APAC
Res, 100R, 10%, 50W, Wirewound; |Ohmite D50K100E
RESISTOR, 100 OHM, 50 WATT, ADJ.,
ADJ PWR RES 100 OHM 50W CHAS MT
RESISTOR POWER ADJ 100 OHM 50W
Resistor; Wirewound; Adjustable; 100 Ohms; 50W; Plus or Minus 10 Percent Tolerance; 1625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 4.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
WIREWOUND RESISTOR, 100 OHM, 50W, 10%; Resistance:100ohm; Product Range:D50 Series; Power Rating:50W; Resistance Tolerance:± 10%; Voltage Rating:1.625kV; Resistor Technology:Wirewound; Temperature Coe 64K4316

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV