Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D50K300

Wirewound Resistor Adjustable 300 Ohms 50W 1625V
$ 23.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D50K300.

IHS

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 23.275
$ 19.39
Stock
69
453
Authorized Distributors
3
6
Resistance
300 Ω
300 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
Radial
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
50 W
50 W
Composition
-
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD50K300E
Res Wirewound 300 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K300E
Wirewound Resistors - Chassis Mount 25watt 300ohm 10% Tubular Ceramic
OhmiteD12K300E
Wirewound Resistors - Chassis Mount 12watt 300ohm 10% Tubular Ceramic
OhmiteD25K300
Potentiometer, Wire Wound, 25W, 300ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K300
Wirewound Resistor Adjustable 300 Ohms 12W 565V
OhmiteD75K300E
Res Wirewound 300 Ohm 10% 75W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite D50K300 provided by its distributors.

Wirewound Resistor Adjustable 300 Ohms 50W 1625V
Potentiometer, Wire Wound, 50W, 300ohm, 1625V, 10% +/-Tol, 260ppm/Cel
Wirewound Resistors - Chassis Mount 50watt 300ohm 10% Tubular Ceramic
RESISTOR POWER ADJ 300 OHM 50W | Ohmite D50K300
RESISTOR, 300 OHM, 50 WATT, ADJ.
ADJ PWR RES 300 OHM 50W CHAS MT

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV