Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D25K300E

Wirewound Resistors - Chassis Mount 25watt 300ohm 10% Tubular Ceramic

$ 14.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D25K300E.

Farnell

Datasheet2 pages6 years ago

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-10.97%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 14.245
$ 16.08
Stock
241
23
Authorized Distributors
6
2
Resistance
300 Ω
300 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
-
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
25 W
25 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

OhmiteD25K300
Potentiometer, Wire Wound, 25W, 300ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD50K300E
Res Wirewound 300 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K300
Wirewound Resistor Adjustable 300 Ohms 12W 565V

Descriptions

Descriptions of Ohmite D25K300E provided by its distributors.

Wirewound Resistors - Chassis Mount 25watt 300ohm 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 300 OHMS, PWR-RTG25 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 25W, 300ohm, 625V, 10% +/-Tol
300Ω ±10% 25W ±260ppm/℃ welding mounting 50.8mm(Length)*50.8mm(width)
Potentiometer, 25W, 300R; |Ohmite D25K300E
Arcol Ohmite D25K300E 調整式巻線抵抗器
POTENTIOMETER, 25W, 300R; Resistance: 300ohm; Product Range: D25 Series; Power Rating: 25W; Resistance Tolerance: ± 10%; Resistor Terminals: Solder Lug; Voltage Rating: 625V; Resistor Element Material: Wirewound; Temperature Co
RESISTOR METAL STRIP SURFACE MOUNT
ADJ PWR RES 300 OHM 25W CHAS MT
Resistor; Wirewound; Adjustable; 300 Ohms; 25W; Plus or Minus 10 Percent Tolerance; 625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 2.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • D25K300E.