Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D12K300E

Wirewound Resistors - Chassis Mount 12watt 300ohm 10% Tubular Ceramic
$ 15.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D12K300E.

Newark

Datasheet2 pages6 years ago
Datasheet2 pages12 years ago
Datasheet1 page21 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 15.7
$ 11.28
Stock
11,335
25
Authorized Distributors
5
2
Resistance
300 Ω
300 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
-
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
12 W
12 W
Composition
-
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

OhmiteD12K300
Wirewound Resistor Adjustable 300 Ohms 12W 565V
OhmiteD25K300E
Wirewound Resistors - Chassis Mount 25watt 300ohm 10% Tubular Ceramic
OhmiteD25K300
Potentiometer, Wire Wound, 25W, 300ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD50K300E
Res Wirewound 300 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K300
Wirewound Resistor Adjustable 300 Ohms 50W 1625V

Descriptions

Descriptions of Ohmite D12K300E provided by its distributors.

Wirewound Resistors - Chassis Mount 12watt 300ohm 10% Tubular Ceramic
Potentiometer, Wire Wound, 12W, 300ohm, 565V, 10% +/-Tol
Res, 300R, 10%, 12W, Wirewound; |Ohmite D12K300E
RESISTOR POWER ADJ 300 OHM 12W | Ohmite D12K300E
ADJ PWR RES 300 OHM 12W CHAS MT
D12K300E, OHMITE MANUFACTURING
Resistor; Wirewound; Adjustable; 300 Ohms; 12W; Plus or Minus 10 Percent Tolerance; 565V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.313 in. Diameter x 1.750 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, WIREWOUND, 300OHM, 12W, 10%; R; RESISTOR, WIREWOUND, 300OHM, 12W, 10%; Resistance:300ohm; Resistance Tolerance:± 10%; Power Rating:12W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Filter Terminals:Radial Lugs

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV