Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D12K300

Wirewound Resistor Adjustable 300 Ohms 12W 565V
$ 11.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D12K300.

IHS

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.28
$ 15.7
Stock
25
11,335
Authorized Distributors
2
5
Resistance
300 Ω
300 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
12 W
12 W
Composition
-
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD12K300E
Wirewound Resistors - Chassis Mount 12watt 300ohm 10% Tubular Ceramic
OhmiteD50K300E
Res Wirewound 300 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K300E
Wirewound Resistors - Chassis Mount 25watt 300ohm 10% Tubular Ceramic
OhmiteD25K300
Potentiometer, Wire Wound, 25W, 300ohm, 625V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D12K300 provided by its distributors.

Wirewound Resistor Adjustable 300 Ohms 12W 565V
Potentiometer, Wire Wound, 12W, 300ohm, 565V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 300 Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 12watt 300ohm 10% Tubular Ceramic
RESISTOR POWER ADJ 300 OHM 12W | Ohmite D12K300
ADJ PWR RES 300 OHM 12W CHAS MT
Wirewound Resistor - Vitreous Enamel; Resistance:300ohm; Resistance Tolerance:+/- 10 %; Series:210; Power Rating:12W; Temperature Coefficient:+/-260 ppm; Resistor Terminals:Radial Lugs; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV