Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D75K300E

Res Wirewound 300 Ohm 10% 75W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

$ 31.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D75K300E.

Newark

Datasheet2 pages6 years ago
Datasheet2 pages12 years ago

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
-69.57%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 31.13
$ 9.548
Stock
11
144
Authorized Distributors
5
4
Resistance
300 Ω
300 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Radial
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
75 W
75 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

OhmiteD50K300E
Res Wirewound 300 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K300E
Wirewound Resistors - Chassis Mount 25watt 300ohm 10% Tubular Ceramic
OhmiteD25K300
Potentiometer, Wire Wound, 25W, 300ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD75K300
Potentiometer, Wire Wound, 75W, 300ohm, 2625V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K300E
Wirewound Resistors - Chassis Mount 12watt 300ohm 10% Tubular Ceramic
OhmiteD12K300
Wirewound Resistor Adjustable 300 Ohms 12W 565V

Descriptions

Descriptions of Ohmite D75K300E provided by its distributors.

Res Wirewound 300 Ohm 10% 75W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 75watt 300ohm 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 300 OHMS, PWR-RTG75 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 75W, 300ohm, 2625V, 10% +/-Tol
Wirewound Res.-Chassis Mt. 75Watt 300Ohm; |Ohmite D75K300E
300Ω ±10% 75W ±260ppm/℃ 2.625KV base mount 152.4mm(Length)
RESISTOR, WIREWOUND, 300OHM, 75W, 10%
ADJ PWR RES 300 OHM 75W CHAS MT
D75K300E, OHMITE MANUFACTURING
ER - RESISTOR; 300 OHMS; 75 W;
RS APAC
Resistor; Wirewound; Adjustable; 300 Ohms; 75W; Plus or Minus 10 Percent Tolerance; 2625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 6.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, WIREWOUND, 300OHM, 75W, 10%; R; RESISTOR, WIREWOUND, 300OHM, 75W, 10%; Resistance:300ohm; Resistance Tolerance:± 10%; Power Rating:75W; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; No. of Pins:2; Series:210; Trade Name, Capacitor:DIVDOHM

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV