Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D50K300E

Res Wirewound 300 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 19.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D50K300E.

Newark

Datasheet2 pages6 years ago
Datasheet2 pages12 years ago

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 19.39
$ 23.275
Stock
453
69
Authorized Distributors
6
3
Resistance
300 Ω
300 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Radial
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
50 W
50 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

OhmiteD75K300E
Res Wirewound 300 Ohm 10% 75W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K300E
Wirewound Resistors - Chassis Mount 25watt 300ohm 10% Tubular Ceramic
OhmiteD25K300
Potentiometer, Wire Wound, 25W, 300ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K300
Wirewound Resistor Adjustable 300 Ohms 12W 565V
OhmiteD75K300
Potentiometer, Wire Wound, 75W, 300ohm, 2625V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D50K300E provided by its distributors.

Res Wirewound 300 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 50watt 300ohm 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 300 OHMS, PWR-RTG50 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 50W, 300ohm, 1625V, 10% +/-Tol
Chip Resistor 300Ω ±10% 50W ±260ppm/°C Base Mount 101.6mm L
Res, 300R, 10%, 50W, Wirewound; |Ohmite D50K300E
WIREWOUND RESISTOR, 300 OHM, 50W, 10%
RESISTOR; 300 OHMS; 50 W; + 10; RADIAL L
RS APAC
ADJ PWR RES 300 OHM 50W CHAS MT
Resistor; Wirewound; Adjustable; 300 Ohms; 50W; Plus or Minus 10 Percent Tolerance; 1625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 4.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV