Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D25K300

Potentiometer, Wire Wound, 25W, 300ohm, 625V, 10% +/-Tol, 260ppm/Cel
$ 16.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D25K300.

IHS

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 16.08
$ 14.245
Stock
23
241
Authorized Distributors
2
6
Resistance
300 Ω
300 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
25 W
25 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD25K300E
Wirewound Resistors - Chassis Mount 25watt 300ohm 10% Tubular Ceramic
OhmiteD50K300E
Res Wirewound 300 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K300
Wirewound Resistor Adjustable 300 Ohms 12W 565V
OhmiteD12K300E
Wirewound Resistors - Chassis Mount 12watt 300ohm 10% Tubular Ceramic
OhmiteD50K300
Wirewound Resistor Adjustable 300 Ohms 50W 1625V

Descriptions

Descriptions of Ohmite D25K300 provided by its distributors.

Potentiometer, Wire Wound, 25W, 300ohm, 625V, 10% +/-Tol, 260ppm/Cel
Wirewound Resistors - Chassis Mount 25watt 300ohm 10% Tubular Ceramic
Res Wirewound 300 Ohm 10% 25W Ý260ppm/ÝC RDL Lug Bolt-On
RESISTOR POWER ADJ 300 OHM 25W | Ohmite D25K300
RESISTOR, 300 OHM, 25 WATT, ADJ.
ADJ PWR RES 300 OHM 25W CHAS MT
Wirewound Resistor, 300 Ohm, 25W, 10%; Rango De Producto:Serie D25; Resistencia:300Ohm; Potencia Nominal:25W; Tolerancia De Resistencia:± 10%; Tensión Nominal:625V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite D25K300

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV