Ohmite D50K2K0E

Res Wirewound 2K Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 21.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D50K2K0E.

Farnell

Datasheet2 pages5 years ago
Datasheet1 page17 years ago

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-0.42%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 21.38
$ 24.635
Stock
2,831
204
Authorized Distributors
6
3
Resistance
2 kΩ
2 kΩ
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Radial
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
50 W
50 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteD25K2K0E
Res Wirewound 2K Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K2K0
Potentiometer, Wire Wound, 50W, 2000ohm, 1625V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K2K0E
Adjustable Tap Power Resistors 12watts 2KOHMS ADJ 10% Tubular Ceramic
Res Cermet Trimmer 2K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 2K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Trimmer, Cermet, 1W, 2000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)

Descriptions

Descriptions of Ohmite D50K2K0E provided by its distributors.

Res Wirewound 2K Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
RESISTOR, WIREWOUND, RES 2 KILOHMS, PWR-RTG 50 W, TOL 10%,LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 50W, 2000ohm, 1625V, 10% +/-Tol
Adjustable Tap Power Resistors 50watts 2.KOHMS ADJ
Wirewound Resistors - Chassis Mount 50watt 2.K 10% Tubular Ceramic
Wirewound Res.-Chassis Mt. 50watt 2.K 10% Tubular RoHS Compliant: Yes
2K¦¸ ¡À10% 50W ¡À260ppm/¡æ 1.625KV(DC) 101.6mm
WIREWOUND RESISTOR, 2KOHM, 50W, 10%
RESISTOR; 2 Kilohms; 50 W; + 10; RADIAL
RS APAC
D50K2K0E, OHMITE MANUFACTURING
ADJ PWR RES 2K OHM 50W CHAS MT

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV