Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3059P-1-202

Res Cermet Trimmer 2K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
$ 6.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059P-1-202.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.046
$ 5.5
Stock
37,179
10,022
Authorized Distributors
6
6
Resistance
2 kΩ
2 kΩ
Mount
Chassis Mount, Panel, Through Hole
Chassis Mount, Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2003-10-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Cermet Trimmer 2K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics78PR2KLF
2 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment
Res Cermet Trimmer 2K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics89PR2KLF
Res Cermet Trimmer 2K Ohm 10% 3/4W 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Res Cermet Trimmer 2K Ohm 10% 3/4W 25(Elec)Turn 2.03mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
Resistor Cermet Trimmer 2K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3059P-1-202 provided by its distributors.

Res Cermet Trimmer 2K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Potentiometer, Cermet, 1W, 2000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Multi-Turn Trimmer Potentiometers 2Kohms 10% 1-1/4 PC Mount
±10% ±100ppm/℃ 1W 2kΩ Potentiometers, Variable Resistors ROHS
TRIMMER-1 1/4IN RECT MT CERMET
TRIMPOT 2.0K OHM 1.25"REC CER MT
2KΩ ±10% 1W ±100ppm/℃ base mount 8mm(height)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3059P1-202