Ohmite D175K500E

Res Wirewound 500 Ohm 10% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 35.942
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D175K500E.

Newark

Datasheet2 pages5 years ago
Datasheet1 page21 years ago

Sager Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+69.34%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 35.942
$ 22.578
Stock
2,021
11
Authorized Distributors
6
4
Resistance
500 Ω
500 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
175 W
175 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteD225K500E
Res Wirewound 500 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD225K500
Potentiometer, Wire Wound, 225W, 500ohm, 4595V, 10% +/-Tol, 260ppm/Cel
OhmiteD100K500E
Res Wirewound 500 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite D175K500E provided by its distributors.

Res Wirewound 500 Ohm 10% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Resistor; Wirewound; Adjustable; 500 Ohms; 175W; Plus or Minus 10 Percent Tolerance; 3595V; Plus or Minus 260 ppm/deg C; 25 deg C; 1.125 in. Diameter x 8.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
Wirewound Resistor, 500 Ohm, 175W, 10%; Rango De Producto:Serie D175; Resistencia:500Ohm; Potencia Nominal:175W; Tolerancia De Resistencia:± 10%; Tensión Nominal:3.595Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite D175K500E
RESISTOR, WIREWOUND, 500OHM, 175W, 10%;; RESISTOR, WIREWOUND, 500OHM, 175W, 10%; Resistance:500ohm; Resistance Tolerance:± 10%; Power Rating:175W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV