Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3059P-1-501

Res Cermet Trimmer 500 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
$ 7.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059P-1-501.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Master Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
+9.23%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.014
$ 6.09
Stock
2,129
2,672
Authorized Distributors
6
6
Resistance
500 Ω
500 Ω
Mount
Chassis Mount, Panel, Through Hole
Chassis Mount, Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Cermet Trimmer 500 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics78PR500LF
Res Cermet Trimmer 500 Ohm 10% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box
Res Cermet Trimmer 500 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics89PR500LF
Cermet trimmer potentiometer, 20 turns, 500 Ω, 0.75 W, THT, lateral, 89PR500LF
Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
TRIMMER; CERMET; 500 OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93YA501KT20

Descriptions

Descriptions of Bourns 3059P-1-501 provided by its distributors.

Res Cermet Trimmer 500 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Potentiometer, Cermet, 1W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Multi-Turn Trimmer Potentiometers 500ohms 10% 1-1/4 PC Mount
Trimmer Resistors - Through Hole 500 OHMS 10% 1-1
TRIMMER-1 1/4IN RECT MT CERMET
500Ω ±10% 1W ±100ppm/℃ linear 500V(DC) base mount 8mm(height)
TRIMMER 500 OHM 1W PC PIN SIDE
TRIMPOT 500 OHM 1.25"REC CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.