Ohmite D225K25RE

Res Wirewound 25 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 44.94
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D225K25RE.

Newark

Datasheet2 pages5 years ago
Datasheet2 pages11 years ago
Datasheet1 page21 years ago

Electro Sonic

Farnell

Sager Electronics

Mouser

Inventory History

3 month trend:
-88.32%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 44.94
$ 44.641
Stock
1,169
360
Authorized Distributors
6
3
Resistance
25 Ω
25 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
225 W
225 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteD25K25RE
Res Wirewound 25 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K25RE
Res Wirewound 25 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD75K25RE
Res Wirewound 25 Ohm 10% 75W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite D225K25RE provided by its distributors.

Res Wirewound 25 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Resistor; Wirewound; Adjustable; 25 Ohms; 225W; Plus or Minus 10 Percent Tolerance; 4595V; Plus or Minus 260 ppm/deg C; 25 deg C; 1.125 in. Diameter x 10.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
WIREWOUND RESISTOR, 25 OHM, 225W, 10%; Resistance:25ohm; Product Range:D225 Series; Power Rating:225W; Resistance Tolerance:± 10%; Voltage Rating:4.595kV; Resistor Technology:Wirewound; Temperature Co 64K4257
Wirewound Resistor, 25 Ohm, 225W, 10%; Rango De Producto:Serie D225; Resistencia:25Ohm; Potencia Nominal:225W; Tolerancia De Resistencia:± 10%; Tensión Nominal:4.595Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite D225K25RE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV