Ohmite D12K5K0

Potentiometer, Wire Wound, 12W, 5000ohm, 565V, 10% +/-Tol, 260ppm/Cel
$ 5.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D12K5K0.

IHS

Datasheet2 pages5 years ago
Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.034
$ 14.922
Stock
18
1,977
Authorized Distributors
3
6
Resistance
5 kΩ
5 kΩ
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
12 W
12 W
Composition
-
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD12K5K0E
Potentiometer, Wire Wound, 12W, 5000ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD50K5K0E
Adjustable Tap Power Resistors 50watts 5KOHMS ADJ Tubular Ceramic
OhmiteD75K5K0
Res Wirewound 5K Ohm 10% 75W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Res Cermet Trimmer 5K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 5K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 5K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Ohmite D12K5K0 provided by its distributors.

Potentiometer, Wire Wound, 12W, 5000ohm, 565V, 10% +/-Tol, 260ppm/Cel
Wirewound Resistors - Chassis Mount 12watt 5K 10% Tubular Ceramic
RESISTOR POWER ADJ 5K OHM 12W | Ohmite D12K5K0
ADJ PWR RES 5K OHM 12W CHAS MT

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV