Ohmite D50K5K0E

Adjustable Tap Power Resistors 50watts 5KOHMS ADJ Tubular Ceramic
$ 21.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D50K5K0E.

Farnell

Datasheet2 pages5 years ago
Datasheet1 page17 years ago
Datasheet2 pages11 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.41%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 21.535
$ 32.02
Stock
15,385
90
Authorized Distributors
6
3
Resistance
5 kΩ
5 kΩ
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
50 W
50 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteD100K5K0E
Potentiometer, Wire Wound, 100W, 5000ohm, 2845V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K5K0
Potentiometer, Wire Wound, 12W, 5000ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K5K0E
Potentiometer, Wire Wound, 25W, 5000ohm, 625V, 10% +/-Tol, 260ppm/Cel
Res Cermet Trimmer 5K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics404R5KL1.0
Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 400V, 10% +/-Tol, -400ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 5K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Ohmite D50K5K0E provided by its distributors.

Adjustable Tap Power Resistors 50watts 5KOHMS ADJ Tubular Ceramic
Potentiometer, Wire Wound, 50W, 5000ohm, 1625V, 10% +/-Tol, 260ppm/Cel
Wirewound Resistor, 5Kohm, 50W, 10%; Rango De Producto:Serie D50; Resistencia:5Kohm; Potencia Nominal:50W; Tolerancia De Resistencia:± 10%; Tensión Nominal:1.625Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite D50K5K0E
RESISTOR WIREWOUND, 5KOHM, 50W, 10%; Res; RESISTOR WIREWOUND, 5KOHM, 50W, 10%; Resistance:5kohm; Resistance Tolerance:± 10%; Power Rating:50W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV