Bourns 3059P-1-502

Res Cermet Trimmer 5K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
$ 6.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059P-1-502.

IHS

Datasheet2 pages6 years ago

_legacy Avnet

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-7.41%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.11
$ 5.208
Stock
2,263
9,362
Authorized Distributors
6
6
Resistance
5 kΩ
5 kΩ
Mount
Chassis Mount, Panel, Through Hole
Chassis Mount, Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2003-10-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Cermet Trimmer 5K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics78PR5KLF
Cermet trimmer potentiometer, 22 turns, 5 kΩ, 1 W, THT, lateral, 78PR5KLF
Trimmer, Cermet, 1W, 5000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
TT Electronics89PR5KLF
Cermet trimmer potentiometer, 20 turns, 5 kΩ, 0.75 W, THT, lateral, 89PR5KLF
Trimmer, Cermet, 0.75W, 5000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
TT Electronics68XR5KLF
Trimmer, Cermet, 0.5W, 5000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 3824

Descriptions

Descriptions of Bourns 3059P-1-502 provided by its distributors.

Res Cermet Trimmer 5K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Potentiometer, Cermet, 1W, 5000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Multi-Turn Trimmer Potentiometers 5Kohms 10% 1-1/4 PC Mount
TRIMMER-1 1/4IN RECT MT CERMET
TRIMPOT 5.0K OHM 1.25"REC CER MT
5K¦¸ ¡À10% 1W ¡À100ppm/¡æ 31.75mm*4.83mm*8mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.