Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D25K100

Potentiometer, Wire Wound, 25W, 100ohm, 625V, 10% +/-Tol, 260ppm/Cel
$ 11.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D25K100.

IHS

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.79
$ 18.112
Stock
2
1,248
Authorized Distributors
3
6
Resistance
100 Ω
100 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
25 W
25 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD25K100E
Res Wirewound 100 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K100E
Res Wirewound 100 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K100
Potentiometer, Wire Wound, 50W, 100ohm, 1625V, 10% +/-Tol, 260ppm/Cel
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 7920deg 1W 70C
Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Ohmite D25K100 provided by its distributors.

Potentiometer, Wire Wound, 25W, 100ohm, 625V, 10% +/-Tol, 260ppm/Cel
Wirewound Resistors - Chassis Mount 25watt 100ohm 10% Tubular Ceramic
Res Wirewound 100 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
RESISTOR POWER ADJ 100 OHM 25W | Ohmite D25K100
ADJ PWR RES 100 OHM 25W CHAS MT
Wirewound Resistor, 100 Ohm, 25W, 10%; Rango De Producto:Serie D25; Resistencia:100Ohm; Potencia Nominal:25W; Tolerancia De Resistencia:± 10%; Tensión Nominal:625V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite D25K100

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV