Ohmite D100K25R

Potentiometer, Wire Wound, 100W, 25ohm, 2845V, 10% +/-Tol, 260ppm/Cel
$ 32.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D100K25R.

IHS

Datasheet2 pages5 years ago
Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-14.29%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 32.045
$ 27
Stock
399
18,212
Authorized Distributors
3
6
Resistance
25 Ω
25 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
Radial
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
100 W
100 W
Composition
-
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD100K25RE
Res Wirewound 25 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD75K25RE
Res Wirewound 25 Ohm 10% 75W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K25RE
Res Wirewound 25 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite D100K25R provided by its distributors.

Potentiometer, Wire Wound, 100W, 25ohm, 2845V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 25 Ohm 10% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 100watt 25ohm 10% Tubular Ceramic
RESISTOR POWER ADJ 25 OHM 100W | Ohmite D100K25R
ADJ PWR RES 25 OHM 100W CHAS MT
RESISTOR, 25 OHM, 100 WATT, ADJ
Wirewound Resistor, 25 Ohm, 100W, 10%; Rango De Producto:Serie D100; Resistencia:25Ohm; Potencia Nominal:100W; Tolerancia De Resistencia:± 10%; Tensión Nominal:2.845Kv; Tipo De Elemento Resistivo:Bobinado; Material Del Cuerpo:Ceramic |Ohmite D100K25R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV