Ohmite D100K250E

Res Wirewound 250 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 28.442
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D100K250E.

Newark

Datasheet2 pages5 years ago
Datasheet2 pages11 years ago
Datasheet1 page21 years ago

Electro Sonic

Farnell

Sager Electronics

DigiKey

Inventory History

3 month trend:
-60.67%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 28.442
$ 32.3
Stock
582
516
Authorized Distributors
6
6
Resistance
250 Ω
250 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
100 W
100 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteD25K250E
Res Wirewound 250 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD225K250E
Res Wirewound 250 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD175K250E
Res Wirewound 250 Ohm 10% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K250E
Res Wirewound 250 Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K250
Potentiometer, Wire Wound, 50W, 250ohm, 1625V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D100K250E provided by its distributors.

Res Wirewound 250 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Resistor; Wirewound; Adjustable; 250 Ohms; 100W; Plus or Minus 10 Percent Tolerance; 2845V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.750 in. Diameter x 6.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
WIREWOUND RESISTOR, 250 OHM, 100W, 10%; Resistance:250ohm; Product Range:D100 Series; Power Rating:100W; Resistance Tolerance:± 10%; Voltage Rating:2.845kV; Resistor Technology:Wirewound; Temperature 64K4170
Wirewound Resistor, 250 Ohm, 100W, 10%; Rango De Producto:Serie D100; Resistencia:250Ohm; Potencia Nominal:100W; Tolerancia De Resistencia:± 10%; Tensión Nominal:2.845Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite D100K250E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV