Ohmite D12K250E

Res Wirewound 250 Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 17.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D12K250E.

Newark

Datasheet2 pages5 years ago
Datasheet2 pages11 years ago

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
-87.61%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 17.258
$ 14.605
Stock
12,600
40
Authorized Distributors
6
3
Resistance
250 Ω
250 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Radial
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
12 W
12 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteD25K250E
Res Wirewound 250 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K250E
Res Wirewound 250 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD100K250E
Res Wirewound 250 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K250
Potentiometer, Wire Wound, 12W, 250ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K250
Potentiometer, Wire Wound, 25W, 250ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD50K250
Potentiometer, Wire Wound, 50W, 250ohm, 1625V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D12K250E provided by its distributors.

Res Wirewound 250 Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Resistor; Wirewound; Adjustable; 250 Ohms; 12W; Plus or Minus 10 Percent Tolerance; 565V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.313 in. Diameter x 1.750 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
Wirewound Resistor, 250 Ohm, 12W, 10%; Rango De Producto:Serie D12; Resistencia:250Ohm; Potencia Nominal:12W; Tolerancia De Resistencia:± 10%; Tensión Nominal:565V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite D12K250E
RESISTOR, WIREWOUND, 250OHM, 12W, 10%; R; RESISTOR, WIREWOUND, 250OHM, 12W, 10%; Resistance:250ohm; Resistance Tolerance:± 10%; Power Rating:12W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV