Ohmite D225K250E

Res Wirewound 250 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 38.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D225K250E.

Farnell

Datasheet2 pages5 years ago
Datasheet1 page17 years ago
Datasheet1 page17 years ago
Datasheet2 pages11 years ago

Sager Electronics

DigiKey

Newark

Electro Sonic

Inventory History

3 month trend:
-53.47%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 38.753
$ 44.299
Stock
183
135
Authorized Distributors
6
6
Resistance
250 Ω
250 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
225 W
225 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteD175K250E
Res Wirewound 250 Ohm 10% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD225K250
Wirewound Resistor Adjustable 250 Ohms 225W 4595V
OhmiteD25K250E
Res Wirewound 250 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite D225K250E provided by its distributors.

Res Wirewound 250 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
RESISTOR, 250 OHM, 225 WATT, ADJ., TUBULAR, WIREWOUND, +-10% TOLERANCE, RoHS COMPLIANT
Wirewound Resistors - Chassis Mount 225watt 250ohm 10% Tubular Ceramic
Resistor; Wirewound; Res 250 Ohms; Pwr-Rtg225 W; Tol 10%; Lug; Adjustable Tubular
Potentiometer, Wire Wound, 225W, 250ohm, 4595V, 10% +/-Tol
WIREWOUND RESISTOR, 250 OHM, 225W, 10%
250¦¸ ¡À10% 225W ¡À260ppm/¡æ 266.7mm
ADJ PWR RES 250 OHM 225W CHAS MT
D225K250E, OHMITE MANUFACTURING
Wirewound Resistor, 250 Ohm, 225W, 10%; Rango De Producto:Serie D225; Resistencia:250Ohm; Potencia Nominal:225W; Tolerancia De Resistencia:± 10%; Tensión Nominal:4.595Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite D225K250E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • D225K250E.