Ohmite D50K250

Potentiometer, Wire Wound, 50W, 250ohm, 1625V, 10% +/-Tol, 260ppm/Cel
$ 15.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D50K250.

IHS

Datasheet2 pages5 years ago
Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 15.824
$ 17.531
Stock
19
18,734
Authorized Distributors
3
6
Resistance
250 Ω
250 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
Radial
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
50 W
50 W
Composition
-
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD50K250E
Res Wirewound 250 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K250E
Res Wirewound 250 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K250E
Res Wirewound 250 Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K250
Potentiometer, Wire Wound, 25W, 250ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K250
Potentiometer, Wire Wound, 12W, 250ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD100K250E
Res Wirewound 250 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite D50K250 provided by its distributors.

Potentiometer, Wire Wound, 50W, 250ohm, 1625V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 250 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 50watt 250ohm 10% Tubular Ceramic
RESISTOR POWER ADJ 250 OHM 50W | Ohmite D50K250
RESISTOR, 250 OHM, 50 WATT, ADJ.
ADJ PWR RES 250 OHM 50W CHAS MT
Wirewound Resistor, 250 Ohm, 50W, 10%; Rango De Producto:Serie D50; Resistencia:250Ohm; Potencia Nominal:50W; Tolerancia De Resistencia:± 10%; Tensión Nominal:1.625Kv; Tipo De Elemento Resistivo:Bobinado; Material Del Cuerpo:Ceramic |Ohmite D50K250

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV