Vishay RSSD20117A1000JB15

RSSD20X117AN 100R 5% 100W RoHSconf
$ 46.047
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RSSD20117A1000JB15.

Newark

Datasheet5 pages10 years ago
Datasheet4 pages16 years ago

Farnell

Inventory History

3 month trend:
-3.14%

Related Parts

OhmiteD100K100E
Potentiometer, Wire Wound, 100W, 100ohm, 2845V, 10% +/-Tol, 260ppm/Cel
OhmiteD75K100E
Res Wirewound 100 Ohm 10% 75W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD100K100
Potentiometer, Wire Wound, 100W, 100ohm, 2845V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Vishay RSSD20117A1000JB15 provided by its distributors.

RSSD20X117AN 100R 5% 100W RoHSconf
100¦¸ ¡À5% 100W ¡À75ppm/¡æ 117mm*117mm*42mm
Vishay RSSD20117A1000JB15 线绕可调电阻
ADJ PWR RES 100 OHM 100W CHAS MT
RESISTOR, WW 100W 5% 100R; Resistance:100ohm; Resistance Tolerance:± 5%; Power Rating:100W; Temperature Coefficient:± 75ppm/°C; Resistor Element Material:Wirewound; Resistor Case Style:Tubular; SVHC:No SVHC (15-Dec-2010); Body Diameter:22mm; External Length / Height:117mm; Full Power Rating Temperature:25°C; Operating Temperature Max:450°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +450°C; Package / Case:Tubular; Series:RSSD; Surge Power Rating:1000W; Surge Power Rating Time:5s; Temperature Coeff. +:75ppm/°C; Temperature Coeff. -:75ppm/°C; Terminal Type:AN collar; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSSD20117A1000JB15.