NXP Semiconductors UDA1334ATS/N2,118

UDA1334ATS Series 2 Channel 3.6 V 24-Bit I2C SMT D/A Converter - SSOP-16
$ 0.879
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors UDA1334ATS/N2,118.

IHS

Datasheet22 pages26 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download NXP Semiconductors UDA1334ATS/N2,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.879
$ 0.91
Stock
157,026
156,353
Authorized Distributors
3
2
Case/Package
LSSOP
LSSOP
Number of Pins
16
16
Number of Bits
24
24
Settling Time
-
-
Interface
I2C, Serial
Serial
Integral Nonlinearity (INL)
-
-
Polarity
Unipolar
-
Number of DAC Channels
2
2
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-02-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-06-30
LTD Date2020-06-30

Related Parts

Texas InstrumentsPCM1754DBQR
106-dB SNR stereo audio digital-to-analog converter (DAC) (hardware control) 16-SSOP -40 to 85
Texas InstrumentsPCM1753DBQR
106-dB SNR stereo digital-to-analog converter (DAC) (software control) 16-SSOP -40 to 85
Texas InstrumentsPCM1753DBQ
106-dB SNR stereo digital-to-analog converter (DAC) (software control) 16-SSOP -40 to 85
Texas InstrumentsPCM1781DBQR
Converters - Digital to Analog (DAC) 24-Bit, 192kHz, Ster Delta-Sig Audio DAC
Texas InstrumentsPCM1780DBQR
Converters - Digital to Analog (DAC) 24-Bit, 192kHz, Ster Delta-Sig Audio DAC
Analog DevicesMAX5159EEE
IC DAC 10BIT V-OUT 16QSOP / 10 Bit Digital to Analog Converter 2 16-QSOP

Descriptions

Descriptions of NXP Semiconductors UDA1334ATS/N2,118 provided by its distributors.

UDA1334ATS Series 2 Channel 3.6 V 24-Bit I2C SMT D/A Converter - SSOP-16
DAC 2-CH Interpolation Filter 16-Pin SSOP T/R
D/A Converter, 1 Func, Serial Input Loading, PDSO16
DAC, VOLTAGE OUTPUT, 24BIT, SSOP-16
Low Power Stereo Audio Dac Including Wordselect Pll/ Reel Rohs Compliant: Yes |NXP Semiconductors UDA1334ATS/N2,118
DAC, VOLTAGE OUTPUT, 24BIT, SSOP-16; Resolution (Bits): 24bit; Sampling Rate: 100kSPS; Data Interface: I2C; Supply Voltage Range: 2.4V to 3.6V; ADC / DAC Case Style: SSOP; No. of Pins: 16Pins; Input Channel Type: Serial; Operat

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • UDA1334ATS/N2118
  • UDA1334ATSN2118