Texas Instruments PCM1753DBQR

106-dB SNR stereo digital-to-analog converter (DAC) (software control) 16-SSOP -40 to 85
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1753DBQR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet11 pages21 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-79.41%

CAD Models

Download Texas Instruments PCM1753DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsPCM1754DBQR
106-dB SNR stereo audio digital-to-analog converter (DAC) (hardware control) 16-SSOP -40 to 85
Texas InstrumentsPCM1781DBQ
Converters - Digital to Analog (DAC) 24-Bit, 192kHz, Ster Delta-Sig Audio DAC
Texas InstrumentsPCM1754DBQ
106-dB SNR stereo audio digital-to-analog converter (DAC) (hardware control) 16-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments PCM1753DBQR provided by its distributors.

106-dB SNR stereo digital-to-analog converter (DAC) (software control) 16-SSOP -40 to 85
24-Bit 192kS/s Stereo DAC, 106dB SNR, Serial, 5V, SSOP
Converters - Digital to Analog (DAC) 24-Bit 192kHz Stereo Audio DAC
DAC 2-CH Delta-Sigma 24-bit 16-Pin SSOP T/R
I²S, Single Supply, 200Ksps, 24bit, 2-Ch, SSOP-16, SMD, Adhesive Mount, 1.75mm H
D/A Converter (D-A) IC; Resolution (Bits):24; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:QSOP; No. of Pins:16; Operating Temperature Range:-25°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.