Texas Instruments PCM1780DBQR

24-Bit 192kS/s Stereo DAC, 106dB SNR, Serial Interface, 5V, SSOP
$ 0.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1780DBQR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet35 pages11 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages18 years ago

Upverter

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+2.14%

CAD Models

Download Texas Instruments PCM1780DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.986
$ 1.26
Stock
2,539,038
460,082
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Bits
24
24
Settling Time
-
-
Interface
I2S
-
Integral Nonlinearity (INL)
-
-
Polarity
-
Bipolar
Number of DAC Channels
2
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1754DBQR
106-dB SNR stereo audio digital-to-analog converter (DAC) (hardware control) 16-SSOP -40 to 85
Texas InstrumentsPCM1753DBQR
106-dB SNR stereo digital-to-analog converter (DAC) (software control) 16-SSOP -40 to 85
Texas InstrumentsPCM1781DBQ
Converters - Digital to Analog (DAC) 24-Bit, 192kHz, Ster Delta-Sig Audio DAC
Cirrus LogicWM8718SEDS/RV
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial Microwire, SPI, 3 V to 5.5 V

Descriptions

Descriptions of Texas Instruments PCM1780DBQR provided by its distributors.

24-Bit 192kS/s Stereo DAC, 106dB SNR, Serial Interface, 5V, SSOP
Converters - Digital to Analog (DAC) 24-Bit, 192kHz, Ster Delta-Sig Audio DAC
I2S Single-phase power supply 200Ksps 24bit 2 24 SSOP-16 SMD mount,glue mount 1.75mm(height)
106dB SNR Stereo DAC (S/W Control) 16-SSOP -20 to 85
DAC 2-CH Delta-Sigma 24-bit 16-Pin SSOP T/R
5V 24 I2S SSOP-16-150mil-0.635mm ADC/DAC - Specialized ROHS
D/A Converter (D-A) IC; Resolution (Bits):24; Sample Rate:192kHz; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:QSOP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.