NXP Semiconductors UDA1334ATS/N2,112

UDA1334ATS Series 2 Channel 3.6 V 24 b Audio DAC with PLL - SSOP-16
$ 0.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors UDA1334ATS/N2,112.

IHS

Datasheet22 pages26 years ago

Future Electronics

iiiC

Alternate Parts

Price @ 1000
$ 0.91
$ 0.803
Stock
106,264
213,820
Authorized Distributors
1
3
Case/Package
LSSOP
LSSOP
Number of Pins
16
16
Number of Bits
24
24
Settling Time
-
-
Interface
Serial
I2C, Serial
Integral Nonlinearity (INL)
-
-
Polarity
-
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-02-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsPCM1754DBQR
106-dB SNR stereo audio digital-to-analog converter (DAC) (hardware control) 16-SSOP -40 to 85
Texas InstrumentsPCM1753DBQR
106-dB SNR stereo digital-to-analog converter (DAC) (software control) 16-SSOP -40 to 85
Analog DevicesMAX5159EEE
IC DAC 10BIT V-OUT 16QSOP / 10 Bit Digital to Analog Converter 2 16-QSOP
Analog DevicesMAX5172BEEE
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 0.4mA 4.89mm 4LSB
Analog DevicesMAX5133BEEE
Surface Mount DUAL GULL WING External Internal Digital to Analog Converter -40C~85C 0.6mA 4.9mm 2LSB

Descriptions

Descriptions of NXP Semiconductors UDA1334ATS/N2,112 provided by its distributors.

UDA1334ATS Series 2 Channel 3.6 V 24 b Audio DAC with PLL - SSOP-16
DAC 2-CH Interpolation Filter 16-Pin SSOP Tube
D/A Converter, 1 Func, Serial Input Loading, PDSO16
Low Power Stereo Audio Dac Including Wordselect Pll/ Tube Rohs Compliant: Yes |NXP Semiconductors UDA1334ATS/N2,112
IC DAC/AUDIO 24BIT 100K 16SSOP
DAC, 24BIT, 96KSPS, SSOP-16; Resolution (Bits): 24bit; Sampling Rate: 96kSPS; Data Interface: Serial; Supply Voltage Range: 2.4V to 3.6V; ADC / DAC Case Style: SSOP; No. of Pins: 16Pins; Input Channel Type: -; Operating Tempera

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • UDA1334ATS/N2112
  • UDA1334ATSN2,112
  • UDA1334ATSN2112