Analog Devices MAX5172BEEE

Serial Input Loading 18 Us Settling Time 14-BIT Dac PDSO16
$ 4.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5172BEEE.

SHENGYU ELECTRONICS

Datasheet16 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.84
$ 4.84
Stock
66,177
111,968
Authorized Distributors
1
1
Case/Package
QSOP
-
Number of Pins
16
-
Number of Bits
14
-
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
-
Integral Nonlinearity (INL)
4 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesMAX5133BEEE
SERIAL INPUT LOADING 20 us SETTLING TIME 13-BIT DAC PDSO16
Analog DevicesMAX5159EEE
IC DAC 10BIT V-OUT 16QSOP / 10 Bit Digital to Analog Converter 2 16-QSOP
Texas InstrumentsPCM1754DBQR
106-dB SNR stereo audio digital-to-analog converter (DAC) (hardware control) 16-SSOP -40 to 85
Texas InstrumentsPCM1781DBQ
Converters - Digital to Analog (DAC) 24-Bit, 192kHz, Ster Delta-Sig Audio DAC
Texas InstrumentsPCM1754DBQ
106-dB SNR stereo audio digital-to-analog converter (DAC) (hardware control) 16-SSOP -40 to 85
Cirrus LogicWM8718SEDS/RV
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial Microwire, SPI, 3 V to 5.5 V

Descriptions

Descriptions of Analog Devices MAX5172BEEE provided by its distributors.

SERIAL INPUT LOADING 18 us SETTLING TIME 14-BIT DAC PDSO16
DAC Serial 1-Channel 14-Bit 3V 16-Pin QSOP
2.7V~3.6V 14bit 14 SPI 2.7V~3.6V R-2R QSOP-16 SMD mount
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
IC DAC SERIAL LP 14BIT 16-QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated