NXP Semiconductors TJF1052IT/2Y

Digital Isolators; TJF1052IT/2Y; NXP SEMICONDUCTORS; SOIC; 2; No
$ 3.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJF1052IT/2Y.

HQonline

Datasheet27 pages10 years ago

NXP Semiconductors

Inventory History

3 month trend:
-3.78%

CAD Models

Download NXP Semiconductors TJF1052IT/2Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsTJA1041AT/CM,118
TJA1041A Series 5.25 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-14
Analog DevicesMAX13052ESA+T
CAN 1Mbps Shutdown/Standby 3.3V/5V Extended Industrial 8-Pin SOIC N T/R
Texas InstrumentsDS36277TMX/NOPB
Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin SOIC T/R
Analog DevicesMAX13052ESA+
CAN 1Mbps Standby 3.3V/5V Automotive 8-Pin SOIC N / IC TRANSCEIVER CAN HS 8-SOIC
Analog DevicesMAX13053ESA+T
Industry-Standard High-Speed CAN Transceivers with ±80V Fault Protection
Texas InstrumentsDS36277TM/NOPB
IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC

Descriptions

Descriptions of NXP Semiconductors TJF1052IT/2Y provided by its distributors.

Digital Isolators; TJF1052IT/2Y; NXP SEMICONDUCTORS; SOIC; 2; No
TJF1052i Series 3 V 70 mA Surface Mount High Speed CAN Transceiver - SO-16
CAN 1Mbps Standby 5.25V 16-Pin SOIC
CAN 5Mbps Normal/Standby 3.3V/5V 16-Pin SO T/R
Galvanically Isolated High-Speed Can Transceiver/ Reel Rohs Compliant: Yes |NXP Semiconductors TJF1052IT/2Y
DGTL ISOLTR 2.5KV 2CH CAN 16SOIC
SOT-162 Isolated CAN Transceivers ROHS
DGTL ISOLATOR 2.5KV 2CH CAN 16SO
CAN TRANSCEIVER, 5MBPS, SOIC-16; IC Interface Type: CAN; No. of TX Buffers: -; No. of RX Buffers: -; Supply Voltage Min: 3V; Supply Voltage Max: 5.25V; Interface Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min:

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TJF1052IT 2Y
  • TJF1052IT-2Y
  • TJF1052IT2Y