Texas Instruments DS36277TMX/NOPB

Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin SOIC T/R
$ 1.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS36277TMX/NOPB.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-20.02%

CAD Models

Download Texas Instruments DS36277TMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN65HVD3085EDR
Other Interface ICs; SN65HVD3085EDR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; SOIC
Texas InstrumentsSN65HVD1786DR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R / IC FAULT-PROT RS485 TXRX 8-SOIC
Texas InstrumentsSN75HVD07D
EAR99 75HVD07 Tube RS422RS485 interface driver 5V 15mA 72.603129mg 70ns

Descriptions

Descriptions of Texas Instruments DS36277TMX/NOPB provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin SOIC T/R
EAR99 DS36277 Tape & Reel (TR) RS422RS485 interface transceiver 5V 0.00002A 142.994995mg 90ns
Dominant Mode Multipoint Transceiver 8-SOIC -40 to 85
transceiver 1/1 SOP-8 RS-485/RS-422 ICs ROHS
Line Transceiver 1TR 1TX 1RX 8-Pin SOIC N T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8
IC TRANSCEIVER MUTLIPOINT 8-SOIC
IC, RS422, RS485 DRVR, 5.25V, SOIC-8; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS36277TMXNOPB