Texas Instruments DS36277TM/NOPB

IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS36277TM/NOPB.

Farnell

Datasheet14 pages17 years ago

DigiKey

Jameco

Related Parts

Analog DevicesMAX13053ESA+
MAXIM INTEGRATED PRODUCTS MAX13053ESA+. CAN Bus, Transceiver, CAN, 1, 1, 4.75 V, 5.25 V, SOIC
MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551T-I/SN
MICROCHIP - MCP2551T-I/SN - CAN Bus, Transceiver, CAN, Serial, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
Texas InstrumentsSN55HVD251DRJR
EAR99 55HVD251 Tape & Reel (TR) CANbus interface driver 5V 65mA 10.886217mg 1Mbps
Analog DevicesMAX3058ASA+
MAX3058 Series 5 V 1 Mbps Low Supply Current CAN Transceiver - SOIC-8

Descriptions

Descriptions of Texas Instruments DS36277TM/NOPB provided by its distributors.

IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Rail
Line Transceiver 1TR 1TX 1RX 8-Pin SOIC N Rail
COMPLEMENTARY ROHS3Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING Transceiver -40C~85C 5V 1Mbps 90ns
Fail-Safe Rs-485/J1708 Transceiver; Soicn; Smd
IC TRANSCEIVER MUTLIPOINT 8-SOIC
NATIONAL SEMI,DS36277TM/NOPB <NV
IC, TRANCEIVER, MULTIPOINT, SMD; Logic Device Type:Transceiver, Bidirectional; Data Rate:1Mbps; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Interface Type:Differential Bus; Line / Bus Driver / Receiver / Transceiver Type:Differential; No. of Channels:1; Package / Case:NSOIC; Supply Current:40mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS36277TMNOPB