Analog Devices MAX13052ESA+

CAN 1Mbps Standby 3.3V/5V Automotive 8-Pin SOIC N / IC TRANSCEIVER CAN HS 8-SOIC
$ 3.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13052ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

Ciiva

element14 APAC

Augswan

Inventory History

3 month trend:
-3.56%

CAD Models

Download Analog Devices MAX13052ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDS36277TMX/NOPB
Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin SOIC T/R
Analog DevicesMAX13053ESA+
MAXIM INTEGRATED PRODUCTS MAX13053ESA+. CAN Bus, Transceiver, CAN, 1, 1, 4.75 V, 5.25 V, SOIC
Texas InstrumentsDS36277TM/NOPB
IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC
Analog DevicesMAX13054ASA+
Industry-Standard High-Speed CAN Transceivers with ±80V Fault Protection
Analog DevicesMAX13052ASA+
MAXIM INTEGRATED PRODUCTS MAX13052ASA+. CAN Bus, Transceiver, CAN, 1, 1, 4.75 V, 5.25 V, SOIC
MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC

Descriptions

Descriptions of Analog Devices MAX13052ESA+ provided by its distributors.

CAN 1Mbps Standby 3.3V/5V Automotive 8-Pin SOIC N / IC TRANSCEIVER CAN HS 8-SOIC
Can Transceiver, 1Mbps, Nsoic-8; Can Interface Ic Type:Can Transceiver; Data Rate Max:1Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Ic Case/Package:Soic; No. Of Pins:8Pins; No. Of Channels:1Channels; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX13052ESA+
IC, TRANSCEIVER, CAN, 1MBPS, 8SOIC; IC Interface Type: CAN; No. of TX Buffers: -; No. of RX Buffers: -; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Interface Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 13052; Control Interface: CAN; Data Rate Max: 1Mbps; IC Function: CAN Transceiver; IC Package Type: SOIC; Line, Bus Drive, Receive, Transceiver Type: CAN; No. of Drivers: 1Drivers; No. of I/O's: 2I/O's; No. of Receivers: 1Receivers; Operating Temperature Range: -40°C to +85°C; Supply Current: 72mA; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX13052ESA+.