NXP Semiconductors TJA1100HNZ

Ethernet Controller, Ethernet PHY Transceiver, IEEE 802.3, 3.1 V, 36 V, HVQFN, 36 Pins
$ 3.93
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1100HNZ.

LCSC

Datasheet55 pages14 years ago

Upverter

NXP Semiconductors

Newark

Inventory History

3 month trend:
-87.24%

CAD Models

Download NXP Semiconductors TJA1100HNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code5A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2017-05-24
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Ethernet Transceivers 3V ~ 3.6V 10/100 Base-T/TX PHY MII RMII QFN-36_6x6x05P Ethernet ICs ROHS
115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR
115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR
Texas InstrumentsDP83848KSQ/NOPB
1 Ethernet Transceiver MII, RMII, SNI QFN-40-EP(6x6) Ethernet ICs ROHS
Texas InstrumentsDP83848JSQ/NOPB
Interface (Drivers / Receivers / Transceivers) 1/1 Transceiver Ethernet WQFN40_6X6MM-EP
Texas InstrumentsDP83848TSQ/NOPB
Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with 25-MHz clock out 40-WQFN -40 to 85

Descriptions

Descriptions of NXP Semiconductors TJA1100HNZ provided by its distributors.

Ethernet Controller, Ethernet PHY Transceiver, IEEE 802.3, 3.1 V, 36 V, HVQFN, 36 Pins
Ethernet Transceivers 3.1V ~ 3.5V Ethernet MII RMII HVQFN-36 Ethernet ICs ROHS
TJA1100: 100BASE-T1 PHY for Automotive Ethernet, -40C to +125C, HVQFN36
S-PQCC-N36 Tape & Reel (TR) Ethernet Automotive AEC-Q100 interface receiver 3.3V 6mm -40C~125C
Ieee 100Base-T1 Compliant Automotive Ethernet Phy Transceiver Tape + Reel
ETHERNET PHY, AEC-Q100, 100MBPS, HVQFN36; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3.1V; Supply Voltage Max: 36V; Controller IC Case Style: HVQFN; No. of Pins: 36Pins; IC Interface Type: MII, RMII; Ope
Enet Ctrl, 100Mbps, -40 To 125Deg C; Device Type:Ethernet Phy Transceiver; Supported Standards:Ieee 802.3; Supply Voltage Min:3.1V; Supply Voltage Max:36V; Ic Case/Package:Hvqfn; No. Of Pins:36Pins; Ic Mounting:Surface Mount Rohs Compliant: Yes |NXP Semiconductors TJA1100HNZ

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP