Microchip LAN8700IC-AEZG-TR

115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN8700IC-AEZG-TR.

Microchip

Datasheet74 pages10 years ago
Datasheet13 pages24 years ago

Farnell

Inventory History

3 month trend:
-9.54%

CAD Models

Download Microchip LAN8700IC-AEZG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.87
$ 1.583
$ 1.583
Stock
275,906
367,526
367,526
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
36
36
36
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
3 V
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-07-23
Country of AssemblyChina, Taiwan
Country of FabricationUnited States of America
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipLAN8700C-AEZG
LAN8700 Series Single Chip MII/RMII Ethernet Physical Layer Transceiver - QFN-36
MicrochipUSB3280-AEZG
Microchip USB3280-AEZG; USB Transceiver; USB 2.0 at 480Mbit/s; 3.3 V; 36-Pin QFN
MicrochipLAN8710A-EZC
LAN8710A Series Single Chip MII/RMII Ethernet Physical Layer Transceiver- QFN-32
Analog Devices78Q2123R/F
FAST ETHERNET TRANSCEIVER LF QFN 32PIN
Analog Devices78Q2123/F
e3 78Q2123 Tray IEEE 802.3 interface transceiver 3.3V 110mA 188.609377mg 100Mbps
Analog Devices78Q2133/F
10/100BASE-TX Transceiver | IC TXRX ETHERNET 32QFN

Descriptions

Descriptions of Microchip LAN8700IC-AEZG-TR provided by its distributors.

115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR
Ethernet PHY, 100Mbps, -40 to 85°C, VQFN-36, RoHS
Microchip SCT
Transceiver QFN-36-EP(6x6) Ethernet ICs ROHS
1 3V 3.6V 10Mbps,100Mbps QFN SMD mount,glue mount 6mm*6mm*950μm
ETHERNET TRANSCEIVER, 100 MBPS, VQFN-36;
PHY 1-CH 10Mbps/100Mbps 3.3V 36-Pin QFN EP T/R
IC TXRX ETHERNET 10/100 36VQFN
Ethernet Transceiver, 1-Trnsvr, PQCC32
Ethernet ICs Hi Perform Ethernet PHY
e3 LAN8700 Tape & Reel (TR) IT ALSO HAS IEEE802.3AB NETWORK PROTOCOL interface receiver 3.3V 81.6mA 6mm 100Mbps
TRANSCEIVER, ENET, 10/100, 36QFN; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u, IEEE 802.3ab; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 36Pins; IC Interface Typ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN8700IC-AEZGTR