Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LAN8700C-AEZG-TR

115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN8700C-AEZG-TR.

Microchip

Datasheet74 pages10 years ago
Datasheet13 pages24 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+14.73%

CAD Models

Download Microchip LAN8700C-AEZG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.578
$ 1.578
Stock
291,151
258,067
258,067
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
36
36
36
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
3 V
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-01-30
Country of AssemblyChina, Taiwan
Country of FabricationUnited States of America
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsSGTL5000XNAA3R2
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Reel
USB 2.0 UTMI + DEVICE AND HOST PHY 36 VQFN 6X6X1.0MM T/R ROHS COMPLIANT: YES
MicrochipUSB3343-CP-TR
S-XQCC-N24 USB3343 Tape & Reel (TR) USB 2.0 interface transceiver 3.3V 1.5A 4mm 480Mbps
IC USB 2.0 HS HUB CTRLR 28QFN / Hub Controller Serial Interface 3.3V 28-Pin QFN EP T/R

Descriptions

Descriptions of Microchip LAN8700C-AEZG-TR provided by its distributors.

115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR
Ethernet PHY, 100Mbps, -40 to 85°C, VQFN-36, RoHS
Microchip SCT
IC TRANSCEIVER FULL 36QFN "Transceiver Full MII, RMII 36-QFN (6x6)"
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 36-Pin VQFN EP T/R
Vqfn Mii/Rmii 10/100 Ethernet Transceiver Rohs Compliant: Yes
1 3V 3.6V 10Mbps,100Mbps QFN SMD mount,glue mount 6mm*6mm*950μm
UQFN-36-EP(6x6) Buffer/Driver/Transceiver ROHS
IC TXRX ETHERNET 10/100 36VQFN
LAN Controller, 4 Channel(s), 12.5MBps, CMOS
ETHERNET TRANSCEIVER, 100MBPS, QFN-36; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3-2005; Supply Voltage Min: 1.6V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 36Pins; IC Interface Type: MII, RMII; Op

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN8700C-AEZG-TR.