| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | TJA1052IT/2Y | 2,297 | 1 | Cut Tape | ||||||||
| Verical | TJA1052IT/2Y | 77,000 | 1K | |||||||||
| Arrow Electronics | TJA1052IT/2Y | 989 | 1 | |||||||||
| Rochester Electronics | TJA1052IT/2Y | 5,919 | 12h | |||||||||
| UnikeyIC | TJA1052IT/2Y | 1,140 | 1 | Tape & Reel | 10h |
Download datasheets and manufacturer documentation for NXP Semiconductors TJA1052IT/2Y.
Download NXP Semiconductors TJA1052IT/2Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of NXP Semiconductors TJA1052IT/2Y provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors TJA1052IT/2Y.