NXP Semiconductors TJF1051T/3/1J

High-Speed Can Transceiver/ Reel Rohs Compliant: Yes |NXP Semiconductors TJF1051T/3/1J
$ 0.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJF1051T/3/1J.

LCSC

Datasheet23 pages15 years ago

IHS

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-8.67%

CAD Models

Download NXP Semiconductors TJF1051T/3/1J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsTJA1051T/3/1J
Other Interface ICs; TJA1051T/3/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 1.3 V; SOIC
NXP SemiconductorsTJA1051T/1J
Other Interface ICs; TJA1051T/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 4.5 V; SOIC
NXP SemiconductorsTJA1042T/1J
Other Interface ICs; TJA1042T/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 4.5 V; SOIC
MicrochipATA6560-GAQW
CAN Bus Transceivers; ATA6560-GAQW; MICROCHIP TECHNOLOGY; 5.5 V; 4.5 V; SOIC; 8
MicrochipATA6561-GAQW
CAN Interface Integrated Circuits; MICROCHIP; ATA6561-GAQW; 2.8 V - 5.5 V; CAN; 1.75 mm; SOIC
MaxLinearSP485EN-L
SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8

Descriptions

Descriptions of NXP Semiconductors TJF1051T/3/1J provided by its distributors.

High-Speed Can Transceiver/ Reel Rohs Compliant: Yes |NXP Semiconductors TJF1051T/3/1J
CAN 1Mbps Normal/Silent 5.5V 8-Pin SO T/R
TJF1051, a high-speed CAN transceiver
5Mbps Transceiver SOP-8 CAN ICs ROHS
R-PDSO-G8 Tape & Reel (TR) CANbus Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) interface transceiver 120mV 4.9mm 5Mbps -40C~85C
CAN TRANSCEIVER, 5MBPS, SOIC-8; IC Interface Type: CAN; No. of TX Buffers: -; No. of RX Buffers: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935303555118