NXP Semiconductors TJA1024HGZ

LIN Transceiver 20 kBd Quad 175 mV Hysteresis Interface IC - DHVQFN-24
$ 1.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1024HGZ.

Future Electronics

Datasheet25 pages15 years ago

Inventory History

3 month trend:
-0.46%

CAD Models

Download NXP Semiconductors TJA1024HGZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsMAX208CDBR
EAR99 MAX208 Tape & Reel (TR) RS232 interface transceiver 5V 0.0002A 172.39345mg 120Kbps
NXP SemiconductorsTDA8034HN/C1,151
Specialized Interface, Electronic Payments, Identification, Bank Card Readers, Pay TV, 4.75 V
Texas InstrumentsMAX208CDWR
EAR99 MAX208 Tape & Reel (TR) RS232 interface receiver 5V 0.0002A 624.398247mg 120Kbps
Texas InstrumentsMAX208IDWR
5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC -40 to 85
NXP SemiconductorsPCF8575CTS/1,112
I/o Expander, 16Bit, 400 Khz, I2C, 4.5 V, 5.5 V, Ssop Rohs Compliant: Yes
Analog DevicesADM238LJRZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers

Descriptions

Descriptions of NXP Semiconductors TJA1024HGZ provided by its distributors.

LIN Transceiver 20 kBd Quad 175 mV Hysteresis Interface IC - DHVQFN-24
LIN Transceiver, 20 Kbaud, LIN 2.0/2.1/2.2/2.2A, SAE J2602, 5V to 18V Supply, AEC-Q100, DHVQFN-24
NXP TJA1024HGZ LIN TRANSCEIVER, AEC-Q100, DHVQFN-24New
LIN Transceiver 20kBd Automotive 24-Pin DHVQFN EP T/R
LIN Transceiver 1TX 1RX 20Kbps 23-Pin DHVQFN T/R
Avnet Japan
TQFN-24-EP(3.5x5.5) LIN Transceivers ROHS
TJA1024HGZ - QUAD LIN 2.2A/SAE J2602 TRANSCEIVER
Lin Transceiver, Aec-Q100, Dhvqfn-24; Output Voltage:-; Output Current:-; Supply Voltage Min:5V; Supply Voltage Max:18V; Baud Rate:20Kbaud; Interface Case Style:Dhvqfn; No. Of Pins:24Pins; Product Range:-; Automotive Qualification Rohs Compliant: Yes |NXP Semiconductors TJA1024HGZ

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP