NXP Semiconductors TDA8034HN/C1,151

Specialized Interface, Electronic Payments, Identification, Bank Card Readers, Pay TV, 4.75 V
$ 0.719
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TDA8034HN/C1,151.

IHS

Datasheet0 pages0 years ago

NXP Semiconductors

SHENGYU ELECTRONICS

element14 APAC

Newark

Inventory History

3 month trend:
-29.73%

Alternate Parts

Price @ 1000
$ 0.719
$ 0.659
Stock
360,548
746,340
Authorized Distributors
5
6
Case/Package
-
-
Number of Pins
24
24
Logic Function
-
-
Interface
Analog, Serial
Analog
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

NXP SemiconductorsPCA9701D,118
18 V Tolerant Spi 16-Bit/8-Bit Gpi With Int Rohs Compliant: Yes
NXP SemiconductorsPCAL6416AEXX
I/O Expander, 16bit, 400 kHz, I2C, 1.65 V, 5.5 V, XFBGA RoHS Compliant: Yes
NXP SemiconductorsTDA8024TT/C1,118
Smart Card Interface 3.2MHz 3.3V/5V 560mW T/R 28-Pin TSSOP
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SOIC-18
Texas InstrumentsTPL9202PWPR
24-V, 8-ch NMOS low-side driver with 5-V LDO and brown-out detect 20-HTSSOP -40 to 125
Texas InstrumentsTCA6418EYFPR
I2C/SMBus Interface 100kHz/400kHz/1000kHz 3.6V 25-Pin DSBGA T/R

Descriptions

Descriptions of NXP Semiconductors TDA8034HN/C1,151 provided by its distributors.

Specialized Interface, Electronic Payments, Identification, Bank Card Readers, Pay TV, 4.75 V
Smart Card Interface 3.3V/5V 250mW Tray 24-Pin HVQFN EP
Low power smart card interface. HVQFN24 (SOT616-1) Tray
HVQFN-24-EP(4x4) Interface - Specialized ROHS
IC SMARD CARD INTERFACE 24HVQFN
IC INTFACE SPECIALIZED 24HVQFN

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA8034HN/C1151
  • TDA8034HNC1,151
  • TDA8034HNC1151