NXP Semiconductors TDF8599ATH/N2,518

Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 36-Pin HSOP T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TDF8599ATH/N2,518.

IHS

Datasheet55 pages13 years ago

Future Electronics

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 14.125
$ 14.125
Stock
74,237
129,569
129,569
Authorized Distributors
0
6
6
Case/Package
SSOP
-
-
Number of Pins
36
-
-
Number of Channels
2
2
2
Output Power
135 W
135 W
135 W
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
35 V
35 V
35 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsTDA7492P13TR
TDA7492P Series 26 V 25 W Class D Stereo SMT Audio Amplifier - POWERSSO-36
STMicroelectronicsTDA749213TR
TDA749213 Series 50 W 2-CH Stereo Class-D Audio Amplifier - PowerSSO-36
Analog DevicesMAX98400AETX+
Audio Amp Speaker 1-CH Mono/2-CH Stereo 44WClass-D 36-Pin TQFN EP Tube
STMicroelectronicsTDA7492
Dual 50 W 26 V 33.6 dB Surface Mount Class D Audio Amplifier - POWERSSO-36
Analog DevicesMAX98400AETX+T
Audio Amp Speaker 1-CH Mono/2-CH Stereo 44W Class-D 36-Pin TQFN EP T/R
Texas InstrumentsTPA3110D2PWP
Audio Amp Speaker 2-CH Stereo 15W Class-D 28-Pin HTSSOP EP Tube

Descriptions

Descriptions of NXP Semiconductors TDF8599ATH/N2,518 provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 36-Pin HSOP T/R
CLASS D AUDIO AMPLIFIER, 135W, 2 Channel(s), 1 Func, BCDMOS, PDSO36
IC AMP D MONO/STEREO 250W 36HSOP
IC AMP AUDIO PWR D 36HSOP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDF8599ATH/N2518
  • TDF8599ATHN2518