STMicroelectronics TDA7492P13TR

TDA7492P Series 26 V 25 W Class D Stereo SMT Audio Amplifier - POWERSSO-36
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7492P13TR.

HQonline

Datasheet27 pages13 years ago

STMicroelectronics

iiiC

Inventory History

3 month trend:
-35.80%

CAD Models

Download STMicroelectronics TDA7492P13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-09-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTDA749213TR
TDA749213 Series 50 W 2-CH Stereo Class-D Audio Amplifier - PowerSSO-36
STMicroelectronicsTDA7492
Dual 50 W 26 V 33.6 dB Surface Mount Class D Audio Amplifier - POWERSSO-36
STMicroelectronicsTDA7492MV13TR
TDA7492MV Series 26 V 50 W Mono BTL Class-D Audio Amplifier - PowerSSO-36
Texas InstrumentsTPA3116D2DAD
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 32-Pin HTSSOP EP Tube
Texas InstrumentsTPA3116D2DADR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D Automotive 32-Pin HTSSOP EP T/R
Texas InstrumentsTPA3132D2RHBT
Audio Amp Speaker 2-CH Stereo 42W Class-D Automotive 32-Pin VQFN EP T/R

Descriptions

Descriptions of STMicroelectronics TDA7492P13TR provided by its distributors.

TDA7492P Series 26 V 25 W Class D Stereo SMT Audio Amplifier - POWERSSO-36
Audio Amp Speaker 2-CH Stereo 25W Class-D 36-Pin PowerSSO EP T/R
25 W + 25 W dual BTL class-D audio amplifier
0.1%@8Ω @1W 2-Channel (Stereo) 8V 25*2 @8Ω 26V 8Ω Class D SMD, Adhesive Mount 2.45mm H
8542.33.00.01 TDA7492 Tape & Reel (TR) Differential Inputs Mute Short-Circuit and Thermal Protection Standby audio amplifier 8V 10.3mm 25W x 2 @ 8Ohm 26mA
AMPLIFIER, CLASS D, 2X25W, POWERSSO-36; Output Power: 25W; Amplifier Class: D; No. of Channels: 2 Channel; Supply Voltage Range: 8V to 26V; Amplifier Case Style: PowerSSO; No. of Pins: 36Pins; Load Impedance: 8ohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics