NXP Semiconductors SPC5643LF2MLQ1R

NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 144
$ 20.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SPC5643LF2MLQ1R.

IHS

Datasheet136 pages17 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
-24.59%

CAD Models

Download NXP Semiconductors SPC5643LF2MLQ1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.44
$ 19.851
$ 19.851
Stock
125,419
366,783
366,783
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
144
144
144
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
120 MHz
40 MHz
40 MHz
Number of I/Os
-
16
16
Interface
CAN, LIN, SPI
CAN, LIN, SPI, UART, USART
CAN, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.63 V
3.6 V
3.6 V
Peripherals
-
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM32F207ZGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
ARM MCU, 32-bit, ARM Cortex-M4, 120 MHz, 1 MB, 160 KB, 144 Pins, LQFP
STMicroelectronicsSTM32F205ZGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 1024KB Flash 1.3V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F207ZGT6TR
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
MCU 32-bit SAM4E ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors SPC5643LF2MLQ1R provided by its distributors.

NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 144
NXP Semiconductors SCT
MCU 32-Bit MPC56xx e200z4d RISC 1024KB Flash 3.3V/5V 144-Pin LQFP T/R
IC MCU 32BIT 256KB FLASH 100LQFP
IC MCU 32BIT 1MB FLASH 144LQFP
3V~5.5V 120MHz 128KB FLASH 1MB DMA,POR,PWM,WDT 16 2 3V 5.5V 120MHz CANbus,FlexRay,LINbus,SPI,UART,USART A/D 32x12b 32bit e200z4 QFP , 20mm*20mm*1.45mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP