Descriptions of STMicroelectronics STM32F205ZGT6 provided by its distributors.
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
IC MCU 32BIT 1MB FLASH 144LQFP / MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronics STM32F2 MCU, ARM Cortex-M3, 144-Pin LQFP, 2 CAN Channels
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP144
ARM MCU, Advanced Connectivity and Encryption, STM32 Family STM32F2 Series Microcontrollers
ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 1024kB
STM32F Series 1 MB Flash 132 kB RAM 120 MHz 32-Bit Microcontroller - LQFP-144
ARM-M3 120MHz LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
Microcontroller STM32F205; 32bit ARM CortexM3; 120MHz; FLASH 1024kB; SRAM 128kB; USB; CAN; SDIO; DAC; 1.8-3.6V; -40+85deg.C; LQFP144
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-144; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 1MB; RAM Memory Size: 128KB; No. of
IC, MCU, 32BIT, CORTEX M3, 144LQFP; Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:114; Program Memory Size:1MB; RAM Memory Size:128KB; CPU Speed:120MHz; Oscillator Type:External, Internal; No. of Timers:14; Peripherals:ADC, DAC, CRC, DMA, POR, RTC; Embedded Interface Type:CAN, I2C, I2S, SPI, UART, USB; No. of PWM Channels:14; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:144; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)