Infineon XMC4500F144F1024ACXQMA1

ARM Cortex M4 microcontroller, 32 bit, 120 MHz, LQFP-144, XMC4500F144F1024ACXQMA1
$ 7.746
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XMC4500F144F1024ACXQMA1.

IHS

Datasheet125 pages3 years ago

SHENGYU ELECTRONICS

element14 APAC

Infineon

Burklin Elektronik

Inventory History

3 month trend:
-13.84%

CAD Models

Download Infineon XMC4500F144F1024ACXQMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-07-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM32F207ZGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
STMicroelectronicsSTM32F205ZGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F207ZGT6TR
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 144-Pin LQFP EP Tray
MCU 32-bit SAM4E ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK60FN1M0VLQ12
MCU 32-bit Kinetis K60 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of Infineon XMC4500F144F1024ACXQMA1 provided by its distributors.

ARM Cortex M4 microcontroller, 32 bit, 120 MHz, LQFP-144, XMC4500F144F1024ACXQMA1
MCU, XMC4500 Series, 32-Bit ARM Cortex-M4 Core, 1024kB Flash, 160kB SRAM, -40~+85°C, 144-pin LQFP, Tray
Avnet Japan
ARM MCU, XMC4000 Family XMC4500 Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 1 MB
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP144
IC MCU 32BIT 1MB FLASH 144LQFP / ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit Single-Core 120MHz 1MB (1M x 8) FLASH PG-LQFP-144-13
MCU, 32BIT/ARM CORTEX-M4/120MHZ/LQFP-144; Product Range: XMC Family XMC45xx Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 1MB; RAM Memory Size: 160KB; No. of
XMC4500 combines Infineon's leading-edge peripheral set with an industry-standard ARM® Cortex®-M4 core resulting in a power pack for energy-efficient industrial applications.XMC4500 controllers feature a configurable peripheral set that allow to tailor the device to specific application needs. To capitalize fully on this flexibility, Infineon offers an industry-proven development environment DAVE™ that greatly eases SW development. DAVE™ 3 hosts a graphical user interface, low-level drivers, application libraries, an auto code generation engine and interfaces to generic or customer-selected development tools.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001146706
  • XMC4500-F144F1024 AC
  • XMC4500-F144F1024AC
  • XMC4500F144F1024 AC
  • XMC4500F144F1024AC