NXP Semiconductors SPC5643LF2MLQ1

MCU-Application Specific 32BIT, POWER, 120MHz, 128 KB RAM/1MB Program, 3V-3.6Vin, LQFP-144
$ 19.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SPC5643LF2MLQ1.

IHS

Datasheet136 pages17 years ago
Datasheet136 pages17 years ago

Augswan

Freescale Semiconductor

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors SPC5643LF2MLQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.851
$ 20.44
$ 20.44
Stock
371,841
125,445
125,445
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
144
144
144
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
40 MHz
120 MHz
120 MHz
Number of I/Os
16
-
-
Interface
CAN, LIN, SPI, UART, USART
CAN, LIN, SPI
CAN, LIN, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.63 V
3.63 V
Peripherals
DMA, POR, PWM, WDT
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-03-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMPXS2010VLQ80
MCU 32-bit PXS20 e200 RISC 1024KB Flash 3.3V/5V Automotive 144-Pin LQFP Tray
NXP SemiconductorsMPXS2010VLQ120
MCU 32-bit PXS20 e200 RISC 1024KB Flash 3.3V/5V Automotive 144-Pin LQFP Tray
MCU 32-bit SAM4E ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 144-Pin LQFP Tray
1MB 2.7V~3.6V RXv1 128KB 100MHz 112 LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
NXP SemiconductorsMK60FN1M0VLQ12
MCU 32-bit Kinetis K60 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 144-Pin LQFP T/R

Descriptions

Descriptions of NXP Semiconductors SPC5643LF2MLQ1 provided by its distributors.

MCU-Application Specific 32BIT, POWER, 120MHz, 128 KB RAM/1MB Program, 3V-3.6Vin, LQFP-144
Freescale 32-bit MCU, Dual Power Arch, 1MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 144
MCU 32-bit MPC56xx e200 RISC 1024KB Flash 3.3V/5V 144-Pin LQFP Tray
ROHS3Compliant GULL WING QUAD CMOS Microcontroller 3.3V -40C~125C TA 380mA 40MHz
Microcontroller, 32-Bit, FLASH, E200 CPU, 120MHz, CMOS, PQFP144
3V~5.5V 120MHz 128KB FLASH 1MB DMA,POR,PWM,WDT 16 2 3V,4.5V 3.6V,5.5V 120MHz CANbus,FlexRay,LINbus,SPI,UART,USART A/D 32x12b 32bit e200z4 LQFP-144 20mm*20mm*1.6mm
IC, MCU, 32BIT, QORIVVA, 144LQFP; Controller Family/Series:MPC56xx; Core Size:32bit; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:144; Program Memory Size:1MB; RAM Memory Size:128KB; CPU Speed:120MHz; Peripherals:ADC, DMA, PWM, Timer; Embedded Interface Type:CAN, SPI, UART; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); No. of PWM Channels:4; No. of Timers:3; Operating Temperature Range:-40°C to +125°C; Oscillator Type:External, Internal; Supply Voltage Range:3V to 3.6V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP