NXP Semiconductors SPC5601PEF0MLH6

MCU-Application Specific 32BIT, POWER, 64MHz, 12 KB RAM/192KB Program, 3.3V-5Vin, LQFP-64
$ 10.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SPC5601PEF0MLH6.

IHS

Datasheet95 pages15 years ago

element14 APAC

Augswan

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-01-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsSPC5602PEF0MLH6
NXP 32-bit MCU, Power Arch core, 256KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 64
NXP SemiconductorsSPC5601DF1MLH4
NXP 32-bit MCU, Power Arch core, 128KB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 64
NXP SemiconductorsMKE04Z128VLH4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 128KB Flash, 16KB SRAM, 64-LQFP
STMicroelectronicsSTM32F030R8T6
Mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F070RBT6
Mainstream ARM Cortex-M0 Value line MCU with 128 Kbytes Flash, 48 MHz CPU, USB
STMicroelectronicsSTM32F072RBT6
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame

Descriptions

Descriptions of NXP Semiconductors SPC5601PEF0MLH6 provided by its distributors.

MCU-Application Specific 32BIT, POWER, 64MHz, 12 KB RAM/192KB Program, 3.3V-5Vin, LQFP-64
Freescale 32-bit MCU, Power Arch core, 192KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 64
MCU 32-bit MPC56xx e200 RISC 192KB Flash 3.3V/5V 64-Pin LQFP Tray
MCU, 32BIT, QORIVVA, 64LQFP; Controller Family/Series:MPC56xx; Core Size:32bit; No. of I/O's:37; Supply Voltage Range:3.3V to 5V; Digital IC Case Style:LQFP; No. of Pins:64; Program Memory Size:192KB; EEPROM Memory Size:64KB; RAM Memory Size:12KB; CPU Speed:64MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, Timer, PWM; Embedded Interface Type:CAN, SCI, SPI; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP