Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors SPC5601DF1MLH4

NXP 32-bit MCU, Power Arch core, 128KB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 64
$ 7.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SPC5601DF1MLH4.

IHS

Datasheet83 pages16 years ago
Datasheet80 pages16 years ago

Newark

Freescale Semiconductor

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-11-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMKE04Z128VLH4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 128KB Flash, 16KB SRAM, 64-LQFP
NXP SemiconductorsS9KEAZ128AMLH
MCU 32-bit KEA ARM Cortex M0+ RISC 16KB Flash 3.3V/5V Automotive 64-Pin LQFP Tray
NXP SemiconductorsMKE06Z128VLH4
Kinetis KE06: 48MHz Cortex-M0+ 5V/Robust MCU, 128KB Flash, 16KB SRAM, 64-LQFP
High Performance, Low Power 32-bit Microcontrollers Supporting Large Capacity Memory
STMicroelectronicsSTM32F070RBT6
Mainstream ARM Cortex-M0 Value line MCU with 128 Kbytes Flash, 48 MHz CPU, USB
STMicroelectronicsSPC560D30L1B4E0X
MCU 32-bit e200z0h RISC 128KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP T/R

Descriptions

Descriptions of NXP Semiconductors SPC5601DF1MLH4 provided by its distributors.

NXP 32-bit MCU, Power Arch core, 128KB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 64
MCU-Application Specific 32BIT, POWER, 48MHz, 12 KB RAM/128KB Program, 3V-5.5Vin, LQFP-64
MCU 32-bit e200z0h RISC 128KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP Tray
3V~5.5V 48MHz 12KB Flash 128KB DMA POR PWM WDT Internal 45 1 3.3V 5.5V 48MHz CANbus LINbus SCI SPI 4x16 A/D 16x12b 32bit e200z0h LQFP-64 SMD 10mm×10mm×1.45mm
MCU, 32BIT, QORIVVA, 64LQFP; Controller Family/Series:MPC560xB; Core Size:32bit; No. of I/O's:45; Supply Voltage Range:3V to 5.5V; Digital IC Case Style:LQFP; No. of Pins:64; Program Memory Size:128KB; EEPROM Memory Size:64KB; RAM Memory Size:12KB; CPU Speed:48MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, PWM, RTC, Timer; Embedded Interface Type:CAN, SCI, SPI; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP