NXP Semiconductors SPC5200CBV400B

MPU PowerPC MPC52xx Processor RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray
$ 45.966
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SPC5200CBV400B.

IHS

Datasheet72 pages19 years ago

HQonline

Newark

Freescale Semiconductor

Alternate Parts

Price @ 1000
$ 45.966
$ 51.754
$ 51.754
Stock
333,653
170,950
170,950
Authorized Distributors
2
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
272
272
272
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
35 MHz
35 MHz
35 MHz
Interface
-
-
-
Min Supply Voltage
1.42 V
1.42 V
1.42 V
Max Supply Voltage
1.58 V
1.58 V
1.58 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-02-09
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-06-16
LTD Date2025-12-16

Related Parts

NXP SemiconductorsSPC5200CVR400B
MPU PowerPC MPC52xx Processor RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray
NXP SemiconductorsMPC5200CVR400B
MPU MPC52xx RISC 32bit 400MHz 2.5V/3.3V 272-Pin BGA Tray / IC MPU MPC52XX 400MHZ 272BGA
NXP SemiconductorsMPC5200CBV400
MPU PowerPC MPC52xx Processor RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors SPC5200CBV400B provided by its distributors.

MPU PowerPC MPC52xx Processor RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray
Nxp 32-Bit Mcu, E300 Mpu, 400Mhz, -40/+85Degc, Automotive Grade, Pbga 272 Rohs Compliant: No
USB 1.1 (2) 400MHz L1 CACHE,SRAM 1 1.42V 1.58V 400MHz 16KB 2.5V,3.3V AC97,CAN,I2C,I2S,IrDA,J1850,PCI,PSC,SPI,UART 10Mbps,100Mbps 32bit PowerPC G2_LE TEPBGA-272 27mm*27mm*1.95mm
MCU, 32BIT, E300, 400MHZ, BGA-272; Core Size:32bit; Program Memory Size:32KB; Supply Voltage Min:1.42V; Supply Voltage Max:1.58V; Digital IC Case Style:BGA; No. of Pins:272; CPU Speed:400MHz; Embedded Interface Type:CAN, Ethernet, I2C, I2S, SPI, UART, USB; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Controller Family/Series:MPC52xx; No. of I/O's:56; Peripherals:DMA, PWM, Timer

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC5200CBV400B.