Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC5200VR400B

MPU PowerPC MPC52xx Processor RISC 32bit 400MHz 2.5V/3.3V Automotive 272-Pin BGA Tray

$ 52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC5200VR400B.

IHS

Datasheet72 pages19 years ago

SHENGYU ELECTRONICS

Newark

Freescale Semiconductor

Jameco (USA)

Inventory History

3 month trend:
-27.61%

Alternate Parts

Price @ 1000
$ 52
$ 50.853
$ 50.853
Stock
259,137
264,600
264,600
Authorized Distributors
6
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
272
272
272
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
400 MHz
400 MHz
400 MHz
Interface
-
-
-
Min Supply Voltage
1.42 V
1.42 V
1.42 V
Max Supply Voltage
1.58 V
1.58 V
1.58 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-02-09
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsSPC5200CVR400B
MPU PowerPC MPC52xx Processor RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray
NXP SemiconductorsMPC5200CVR400B
MPU MPC52xx RISC 32bit 400MHz 2.5V/3.3V 272-Pin BGA Tray / IC MPU MPC52XX 400MHZ 272BGA
NXP SemiconductorsMPC5200CBV400
MPU PowerPC MPC52xx Processor RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC5200VR400B provided by its distributors.

MPU PowerPC MPC52xx Processor RISC 32bit 400MHz 2.5V/3.3V Automotive 272-Pin BGA Tray
PowerPC e300 Microprocessor IC MPC52xx 1 Core, 32-Bit 400MHz 272-PBGA (27x27)
MPU, 32BIT, 400MHZ, BGA-272; Series:MPC52xx; Core Size:32bit; Program Memory Size:-; Supply Voltage Min:1.42V; Supply Voltage Max:1.58V; Digital IC Case Style:BGA; No. of Pins:272; CPU Speed:400MHz; Embedded Interface Type:CAN, I2C, SPI, UART, USB; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP